Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0402C151F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C151F4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C151F4GACTU |
Description | CAP CER 150PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151F5GACTU | KEMET | 10.699 | 399-14269-1-ND | 1,29000 € | Upgrade |
| KGM05ACG1C151FH | KYOCERA AVX | 0 | 478-KGM05ACG1C151FHTR-ND | 0,11213 € | Direct |
| C1005C0G1H151F050BA | TDK | 12.144 | 445-7013-1-ND | 0,42000 € | Upgrade |
| GRM1555C1H151FA01D | Murata Electronics | 379.114 | 490-8185-1-ND | 0,10000 € | Upgrade |
| KGM05ACG1E151FH | KYOCERA AVX | 0 | 478-KGM05ACG1E151FHTR-ND | 0,12056 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,41970 € | 4.197,00 € |
| Unit Price without VAT: | 0,41970 € |
|---|---|
| Unit Price with VAT: | 0,49944 € |






