
C0402C150J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C150J4GACTUTR-ND - Tape & Reel (TR) 399-C0402C150J4GACTUCT-ND - Cut Tape (CT) 399-C0402C150J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J4GACTU |
Description | CAP CER 15PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01798 € | 8,99 € |
| 1.000 | 0,01592 € | 15,92 € |
| 2.500 | 0,01374 € | 34,35 € |
| 5.000 | 0,01244 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01136 € | 113,60 € |
| 20.000 | 0,01048 € | 209,60 € |
| 30.000 | 0,01004 € | 301,20 € |
| 50.000 | 0,00955 € | 477,50 € |
| 70.000 | 0,00926 € | 648,20 € |
| 100.000 | 0,00899 € | 899,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

