1.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C129D3GACTU

DigiKey Part Number
399-14883-2-ND - Tape & Reel (TR)
399-14883-1-ND - Cut Tape (CT)
399-14883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C129D3GACTU
Description
CAP CER 1.2PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C129D3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C129C5GACTUKEMET82.920399-C0402C129C5GACTUCT-ND0,08000 €Upgrade
C0402C129D5GACTUKEMET11.485399-15297-1-ND0,27000 €Upgrade
CC0402CRNPO9BN1R2YAGEO94.325311-1002-1-ND0,08000 €Upgrade
CQ0402ARNPO9BN1R2YAGEO12013-CQ0402ARNPO9BN1R2CT-ND0,20000 €Upgrade
CQ0402BRNPO9BN1R2YAGEO9.95013-CQ0402BRNPO9BN1R2CT-ND0,09000 €Upgrade
In-Stock: 8.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15800 €1,58 €
500,11500 €5,75 €
1000,10190 €10,19 €
5000,07978 €39,89 €
1.0000,07296 €72,96 €
2.5000,06576 €164,40 €
5.0000,06143 €307,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05786 €578,60 €
20.0000,05492 €1.098,40 €
30.0000,05345 €1.603,50 €
50.0000,05182 €2.591,00 €
70.0000,05087 €3.560,90 €
100.0000,04995 €4.995,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €