C0402C122K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 88.099
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.080
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.083
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11.237
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 85.446
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69.872
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10.659
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.380
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00295 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 47.650
Unit Price: 0,11000 €
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C122K5RALTU

DigiKey Part Number
399-C0402C122K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C122K5RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10052 €1.005,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10052 €
Unit Price with VAT:0,11962 €