
C0402C121J2GACABUL | |
|---|---|
DigiKey Part Number | 399-C0402C121J2GACABUL-ND |
Manufacturer | |
Manufacturer Product Number | C0402C121J2GACABUL |
Description | CAP CER 120PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02355 € | 588,75 € |
| Unit Price without VAT: | 0,02355 € |
|---|---|
| Unit Price with VAT: | 0,02802 € |

