
C0402C121J1GACTU | |
|---|---|
DigiKey Part Number | 399-14879-2-ND - Tape & Reel (TR) 399-14879-1-ND - Cut Tape (CT) 399-14879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121J1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09934 € | 49,67 € |
| 1.000 | 0,09131 € | 91,31 € |
| 2.500 | 0,08285 € | 207,12 € |
| 5.000 | 0,07775 € | 388,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07355 € | 735,50 € |
| 20.000 | 0,07010 € | 1.402,00 € |
| 30.000 | 0,06977 € | 2.093,10 € |
| 50.000 | 0,06645 € | 3.322,50 € |
| 70.000 | 0,06533 € | 4.573,10 € |
| 100.000 | 0,06425 € | 6.425,00 € |
| 120.000 | 0,06374 € | 7.648,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

