
C0402C121G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C121G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C121G5GACTUCT-ND - Cut Tape (CT) 399-C0402C121G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121G5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,33490 € | 33,49 € |
| 500 | 0,27852 € | 139,26 € |
| 1.000 | 0,26111 € | 261,11 € |
| 2.500 | 0,24274 € | 606,85 € |
| 5.000 | 0,23165 € | 1.158,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22253 € | 2.225,30 € |
| 20.000 | 0,21501 € | 4.300,20 € |
| 30.000 | 0,21125 € | 6.337,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

