
C0402C120F3HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C120F3HACTUTR-ND - Tape & Reel (TR) 399-C0402C120F3HACTUCT-ND - Cut Tape (CT) 399-C0402C120F3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120F3HACTU |
Description | CAP CER 12PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120F3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03097 € | 30,97 € |
| 2.500 | 0,02726 € | 68,15 € |
| 5.000 | 0,02503 € | 125,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02320 € | 232,00 € |
| 20.000 | 0,02169 € | 433,80 € |
| 30.000 | 0,02094 € | 628,20 € |
| 50.000 | 0,02010 € | 1.005,00 € |
| 70.000 | 0,01961 € | 1.372,70 € |
| 100.000 | 0,01914 € | 1.914,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

