
C0402C109D4HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C109D4HACTUTR-ND - Tape & Reel (TR) 399-C0402C109D4HACTUCT-ND - Cut Tape (CT) 399-C0402C109D4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109D4HACTU |
Description | CAP CER 1PF 16V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109D4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01056 € | 5,28 € |
| 1.000 | 0,00923 € | 9,23 € |
| 2.500 | 0,00785 € | 19,62 € |
| 5.000 | 0,00702 € | 35,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00471 € | 47,10 € |
| 20.000 | 0,00466 € | 93,20 € |
| 30.000 | 0,00463 € | 138,90 € |
| 50.000 | 0,00460 € | 230,00 € |
| 70.000 | 0,00458 € | 320,60 € |
| 100.000 | 0,00456 € | 456,00 € |
| 120.000 | 0,00455 € | 546,00 € |
| 240.000 | 0,00448 € | 1.075,20 € |
| 250.000 | 0,00447 € | 1.117,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

