Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402C109C5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C109C5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C109C5GALTU |
Description | CAP CER 1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109C5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C109C5GACAUTO | KEMET | 22.782 | 399-C0402C109C5GACAUTOCT-ND | 0,11000 € | Parametric Equivalent |
| C0402C109C5GACTU | KEMET | 60.715 | 399-C0402C109C5GACTUCT-ND | 0,08000 € | Parametric Equivalent |
| CC0402CRNPO9BN1R0 | YAGEO | 124.742 | 311-2076-1-ND | 0,08000 € | Direct |
| C1005C0G1H010B050BA | TDK | 99.767 | 445-4854-1-ND | 0,08000 € | Upgrade |
| C1005NP01H010C050BA | TDK | 34.103 | 445-13774-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08418 € | 841,80 € |
| Unit Price without VAT: | 0,08418 € |
|---|---|
| Unit Price with VAT: | 0,10017 € |






