
C0402C105M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C105M8PACTUTR-ND - Tape & Reel (TR) 399-C0402C105M8PACTUCT-ND - Cut Tape (CT) 399-C0402C105M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105M8PACTU |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12888 € | 64,44 € |
| 1.000 | 0,11901 € | 119,01 € |
| 2.500 | 0,10860 € | 271,50 € |
| 5.000 | 0,10233 € | 511,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09717 € | 971,70 € |
| 20.000 | 0,09292 € | 1.858,40 € |
| 30.000 | 0,09080 € | 2.724,00 € |
| 50.000 | 0,08844 € | 4.422,00 € |
| 70.000 | 0,08706 € | 6.094,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

