0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104M9RACTU

DigiKey Part Number
399-C0402C104M9RACTUTR-ND - Tape & Reel (TR)
399-C0402C104M9RACTUCT-ND - Cut Tape (CT)
399-C0402C104M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M9RACTU
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104J4RACTUKEMET240.138399-C0402C104J4RACTUCT-ND0,40000 €Upgrade
C0402C104J4RALTUKEMET7.718399-C0402C104J4RALTUCT-ND0,55000 €Upgrade
C0402C104J8RACTUKEMET30.490399-C0402C104J8RACTUCT-ND0,40000 €Upgrade
C0402C104K4RAC7411KEMET334.516399-C0402C104K4RAC7411CT-ND0,10000 €Upgrade
C0402C104K4RACTUKEMET4.846.605399-C0402C104K4RACTUCT-ND0,10000 €Upgrade
In-Stock: 835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
500,02740 €1,37 €
1000,02350 €2,35 €
5000,01706 €8,53 €
1.0000,01508 €15,08 €
2.5000,01300 €32,50 €
5.0000,01175 €58,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01072 €107,20 €
20.0000,00988 €197,60 €
30.0000,00946 €283,80 €
50.0000,00899 €449,50 €
70.0000,00871 €609,70 €
100.0000,00845 €845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €