0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C104M8RACTU

DigiKey Part Number
399-C0402C104M8RACTUTR-ND - Tape & Reel (TR)
399-C0402C104M8RACTUCT-ND - Cut Tape (CT)
399-C0402C104M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104M8RACTU
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104M8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01500 €1,50 €
5000,01064 €5,32 €
1.0000,00931 €9,31 €
2.5000,00791 €19,78 €
5.0000,00707 €35,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00638 €63,80 €
20.0000,00581 €116,20 €
30.0000,00553 €165,90 €
50.0000,00522 €261,00 €
70.0000,00504 €352,80 €
100.0000,00486 €486,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €