
C0402C104K7PACTU | |
|---|---|
DigiKey Part Number | 399-14871-2-ND - Tape & Reel (TR) 399-14871-1-ND - Cut Tape (CT) 399-14871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K7PACTU |
Description | CAP CER 0.1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02114 € | 10,57 € |
| 1.000 | 0,01878 € | 18,78 € |
| 2.500 | 0,01630 € | 40,75 € |
| 5.000 | 0,01480 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01357 € | 135,70 € |
| 20.000 | 0,01256 € | 251,20 € |
| 30.000 | 0,01206 € | 361,80 € |
| 50.000 | 0,01150 € | 575,00 € |
| 70.000 | 0,01117 € | 781,90 € |
| 100.000 | 0,01086 € | 1.086,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

