


C0402C104K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17167-2-ND - Tape & Reel (TR) 399-17167-1-ND - Cut Tape (CT) 399-17167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RECAUTO |
Description | CAP CER 0402 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02610 € | 2,61 € |
| 2.500 | 0,02283 € | 57,07 € |
| 5.000 | 0,02172 € | 108,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01737 € | 347,40 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01630 € | 815,00 € |
| 70.000 | 0,01621 € | 1.134,70 € |
| 100.000 | 0,01580 € | 1.580,00 € |
| 120.000 | 0,01561 € | 1.873,20 € |
| 240.000 | 0,01501 € | 3.602,40 € |
| 250.000 | 0,01492 € | 3.730,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

