
C0402C104K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K4PACTUTR-ND - Tape & Reel (TR) 399-C0402C104K4PACTUCT-ND - Cut Tape (CT) 399-C0402C104K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4PACTU |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01264 € | 6,32 € |
| 1.000 | 0,01108 € | 11,08 € |
| 2.500 | 0,00947 € | 23,67 € |
| 5.000 | 0,00850 € | 42,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00770 € | 77,00 € |
| 20.000 | 0,00704 € | 140,80 € |
| 30.000 | 0,00671 € | 201,30 € |
| 50.000 | 0,00635 € | 317,50 € |
| 70.000 | 0,00614 € | 429,80 € |
| 100.000 | 0,00593 € | 593,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


