0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K3PACTU

DigiKey Part Number
399-15636-2-ND - Tape & Reel (TR)
399-15636-1-ND - Cut Tape (CT)
399-15636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K3PACTU
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03880 €1,94 €
1000,03360 €3,36 €
5000,02486 €12,43 €
1.0000,02218 €22,18 €
2.5000,01936 €48,40 €
5.0000,01766 €88,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01626 €162,60 €
20.0000,01512 €302,40 €
30.0000,01454 €436,20 €
50.0000,01390 €695,00 €
70.0000,01353 €947,10 €
100.0000,01317 €1.317,00 €
120.0000,01300 €1.560,00 €
240.0000,01243 €2.983,20 €
250.0000,01240 €3.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €