


C0402C104J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104J8RACTUTR-ND - Tape & Reel (TR) 399-C0402C104J8RACTUCT-ND - Cut Tape (CT) 399-C0402C104J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J8RACTU |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,12808 € | 64,04 € |
| 1.000 | 0,11826 € | 118,26 € |
| 2.500 | 0,10791 € | 269,78 € |
| 5.000 | 0,10167 € | 508,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09653 € | 965,30 € |
| 20.000 | 0,09230 € | 1.846,00 € |
| 30.000 | 0,09018 € | 2.705,40 € |
| 50.000 | 0,08783 € | 4.391,50 € |
| 70.000 | 0,08646 € | 6.052,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

