


C0402C104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C104J4RACTUCT-ND - Cut Tape (CT) 399-C0402C104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15480 € | 15,48 € |
| 500 | 0,12398 € | 61,99 € |
| 1.000 | 0,11447 € | 114,47 € |
| 2.500 | 0,10444 € | 261,10 € |
| 5.000 | 0,09840 € | 492,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09343 € | 934,30 € |
| 20.000 | 0,08933 € | 1.786,60 € |
| 30.000 | 0,08728 € | 2.618,40 € |
| 50.000 | 0,08501 € | 4.250,50 € |
| 70.000 | 0,08368 € | 5.857,60 € |
| 100.000 | 0,08240 € | 8.240,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

