


C0402C103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103M5RACTUTR-ND - Tape & Reel (TR) 399-C0402C103M5RACTUCT-ND - Cut Tape (CT) 399-C0402C103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103M5RACTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05195 € | 51,95 € |
| 2.500 | 0,04639 € | 115,98 € |
| 5.000 | 0,04304 € | 215,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04028 € | 402,80 € |
| 20.000 | 0,03801 € | 760,20 € |
| 30.000 | 0,03688 € | 1.106,40 € |
| 50.000 | 0,03562 € | 1.781,00 € |
| 70.000 | 0,03488 € | 2.441,60 € |
| 100.000 | 0,03417 € | 3.417,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

