



C0402C103J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J4RACTUCT-ND - Cut Tape (CT) 399-C0402C103J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J4RACTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14660 € | 14,66 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10775 € | 107,75 € |
| 2.500 | 0,09809 € | 245,22 € |
| 5.000 | 0,09227 € | 461,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08331 € | 833,10 € |
| 20.000 | 0,07955 € | 1.591,00 € |
| 30.000 | 0,07767 € | 2.330,10 € |
| 50.000 | 0,07559 € | 3.779,50 € |
| 70.000 | 0,07554 € | 5.287,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

