


C0402C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J1RACTUCT-ND - Cut Tape (CT) 399-C0402C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,04040 € | 40,40 € |
| 2.500 | 0,03583 € | 89,58 € |
| 5.000 | 0,03308 € | 165,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03082 € | 308,20 € |
| 20.000 | 0,02896 € | 579,20 € |
| 30.000 | 0,02803 € | 840,90 € |
| 50.000 | 0,02700 € | 1.350,00 € |
| 70.000 | 0,02640 € | 1.848,00 € |
| 100.000 | 0,02581 € | 2.581,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

