


C0402C102M4RACTU | |
|---|---|
DigiKey Part Number | 399-14415-2-ND - Tape & Reel (TR) 399-14415-1-ND - Cut Tape (CT) 399-14415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102M4RACTU |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08604 € | 43,02 € |
| 1.000 | 0,07881 € | 78,81 € |
| 2.500 | 0,07118 € | 177,95 € |
| 5.000 | 0,06658 € | 332,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06280 € | 628,00 € |
| 20.000 | 0,05968 € | 1.193,60 € |
| 30.000 | 0,05812 € | 1.743,60 € |
| 50.000 | 0,05639 € | 2.819,50 € |
| 70.000 | 0,05538 € | 3.876,60 € |
| 100.000 | 0,05441 € | 5.441,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

