0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J5RACAUTO

DigiKey Part Number
399-19360-2-ND - Tape & Reel (TR)
399-19360-1-ND - Cut Tape (CT)
399-19360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5RACAUTO
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
500,02980 €1,49 €
1000,02570 €2,57 €
5000,01830 €9,15 €
1.0000,01641 €16,41 €
2.5000,01437 €35,93 €
5.0000,01303 €65,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01023 €102,30 €
20.0000,00922 €184,40 €
30.0000,00917 €275,10 €
50.0000,00911 €455,50 €
70.0000,00908 €635,60 €
100.0000,00905 €905,00 €
120.0000,00903 €1.083,60 €
240.0000,00889 €2.133,60 €
250.0000,00887 €2.217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €