
C0402C102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15945-2-ND - Tape & Reel (TR) 399-15945-1-ND - Cut Tape (CT) 399-15945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,15620 € | 15,62 € |
| 500 | 0,12520 € | 62,60 € |
| 1.000 | 0,11562 € | 115,62 € |
| 2.500 | 0,10552 € | 263,80 € |
| 5.000 | 0,09943 € | 497,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09442 € | 944,20 € |
| 20.000 | 0,09030 € | 1.806,00 € |
| 30.000 | 0,08823 € | 2.646,90 € |
| 50.000 | 0,08594 € | 4.297,00 € |
| 70.000 | 0,08460 € | 5.922,00 € |
| 100.000 | 0,08331 € | 8.331,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

