
C0402C102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15941-2-ND - Tape & Reel (TR) 399-15941-1-ND - Cut Tape (CT) 399-15941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08964 € | 44,82 € |
| 1.000 | 0,08489 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06705 € | 670,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

