


C0402C101K5RACTU | |
|---|---|
DigiKey Part Number | 399-15291-2-ND - Tape & Reel (TR) 399-15291-1-ND - Cut Tape (CT) 399-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5RACTU |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01249 € | 12,49 € |
| 2.500 | 0,01071 € | 26,78 € |
| 5.000 | 0,00964 € | 48,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00876 € | 87,60 € |
| 20.000 | 0,00804 € | 160,80 € |
| 30.000 | 0,00768 € | 230,40 € |
| 50.000 | 0,00727 € | 363,50 € |
| 70.000 | 0,00704 € | 492,80 € |
| 100.000 | 0,00682 € | 682,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

