
C0402C101J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J4GACTUTR-ND - Tape & Reel (TR) 399-C0402C101J4GACTUCT-ND - Cut Tape (CT) 399-C0402C101J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J4GACTU |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11220 € | 11,22 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,08085 € | 80,85 € |
| 2.500 | 0,07307 € | 182,67 € |
| 5.000 | 0,06838 € | 341,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06452 € | 645,20 € |
| 20.000 | 0,06135 € | 1.227,00 € |
| 30.000 | 0,05976 € | 1.792,80 € |
| 50.000 | 0,05800 € | 2.900,00 € |
| 70.000 | 0,05696 € | 3.987,20 € |
| 100.000 | 0,05597 € | 5.597,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

