
C0402C101J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11551-2-ND - Tape & Reel (TR) 399-11551-1-ND - Cut Tape (CT) 399-11551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J2GACAUTO |
Description | CAP CER 100PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01911 € | 19,11 € |
| 2.500 | 0,01664 € | 41,60 € |
| 5.000 | 0,01513 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01297 € | 129,70 € |
| 20.000 | 0,01194 € | 238,80 € |
| 30.000 | 0,01188 € | 356,40 € |
| 50.000 | 0,01179 € | 589,50 € |
| 70.000 | 0,01146 € | 802,20 € |
| 100.000 | 0,01115 € | 1.115,00 € |
| 120.000 | 0,01100 € | 1.320,00 € |
| 240.000 | 0,01082 € | 2.596,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

