
C0402C100K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C100K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C100K5GACTUCT-ND - Cut Tape (CT) 399-C0402C100K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07758 € | 38,79 € |
| 1.000 | 0,07089 € | 70,89 € |
| 2.500 | 0,06384 € | 159,60 € |
| 5.000 | 0,05961 € | 298,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05611 € | 561,10 € |
| 20.000 | 0,05324 € | 1.064,80 € |
| 30.000 | 0,05180 € | 1.554,00 € |
| 50.000 | 0,05021 € | 2.510,50 € |
| 70.000 | 0,04928 € | 3.449,60 € |
| 100.000 | 0,04838 € | 4.838,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

