
C0201C470K3GACTU | |
|---|---|
DigiKey Part Number | 399-14263-2-ND - Tape & Reel (TR) 399-14263-1-ND - Cut Tape (CT) 399-14263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C470K3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C470K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01271 € | 12,71 € |
| 2.500 | 0,01090 € | 27,25 € |
| 5.000 | 0,00982 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00848 € | 127,20 € |
| 30.000 | 0,00783 € | 234,90 € |
| 45.000 | 0,00750 € | 337,50 € |
| 75.000 | 0,00714 € | 535,50 € |
| 105.000 | 0,00692 € | 726,60 € |
| 150.000 | 0,00672 € | 1.008,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

