0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C104K9PACTU

DigiKey Part Number
399-C0201C104K9PACTUTR-ND - Tape & Reel (TR)
399-C0201C104K9PACTUCT-ND - Cut Tape (CT)
399-C0201C104K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C104K9PACTU
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C104K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02780 €1,39 €
1000,02380 €2,38 €
5000,01728 €8,64 €
1.0000,01527 €15,27 €
2.5000,01316 €32,90 €
5.0000,01190 €59,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01034 €155,10 €
30.0000,00957 €287,10 €
45.0000,00919 €413,55 €
75.0000,00877 €657,75 €
105.0000,00852 €894,60 €
150.0000,00829 €1.243,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €