
C0201C101J4GACTU | |
|---|---|
DigiKey Part Number | 399-14857-2-ND - Tape & Reel (TR) 399-14857-1-ND - Cut Tape (CT) 399-14857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C101J4GACTU |
Description | CAP CER 100PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C101J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| 2.500 | 0,02923 € | 73,08 € |
| 5.000 | 0,02688 € | 134,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02398 € | 359,70 € |
| 30.000 | 0,02256 € | 676,80 € |
| 45.000 | 0,02185 € | 983,25 € |
| 75.000 | 0,02106 € | 1.579,50 € |
| 105.000 | 0,02060 € | 2.163,00 € |
| 150.000 | 0,02015 € | 3.022,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

