
C0201C101J4GACTU | |
|---|---|
DigiKey Part Number | 399-14857-2-ND - Tape & Reel (TR) 399-14857-1-ND - Cut Tape (CT) 399-14857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C101J4GACTU |
Description | CAP CER 100PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C101J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03356 € | 33,56 € |
| 2.500 | 0,02960 € | 74,00 € |
| 5.000 | 0,02722 € | 136,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02428 € | 364,20 € |
| 30.000 | 0,02284 € | 685,20 € |
| 45.000 | 0,02212 € | 995,40 € |
| 75.000 | 0,02132 € | 1.599,00 € |
| 105.000 | 0,02086 € | 2.190,30 € |
| 150.000 | 0,02041 € | 3.061,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

