
C0201C100K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C100K3GACTUTR-ND - Tape & Reel (TR) 399-C0201C100K3GACTUCT-ND - Cut Tape (CT) 399-C0201C100K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C100K3GACTU |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C100K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03188 € | 15,94 € |
| 1.000 | 0,02858 € | 28,58 € |
| 2.500 | 0,02510 € | 62,75 € |
| 5.000 | 0,02301 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02043 € | 306,45 € |
| 30.000 | 0,01917 € | 575,10 € |
| 45.000 | 0,01853 € | 833,85 € |
| 75.000 | 0,01783 € | 1.337,25 € |
| 105.000 | 0,01742 € | 1.829,10 € |
| 150.000 | 0,01703 € | 2.554,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

