B76004E6879M040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 390
Unit Price: 5,91000 €
Datasheet

Similar


KEMET
In Stock: 353
Unit Price: 3,14000 €
Datasheet

Similar


KEMET
In Stock: 1.440
Unit Price: 6,00000 €
Datasheet

Similar


KEMET
In Stock: 1.600
Unit Price: 3,91000 €
Datasheet
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

B76004E6879M040

DigiKey Part Number
495-2293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B76004E6879M040
Description
CAP TANT POLY 680UF 4V 2917
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
B76004E6879M040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520X687M004ATE035KEMET390399-4120-1-ND5,91000 €Direct
T520D687M004ATE012KEMET353399-11197-1-ND3,14000 €Similar
T520X687M004ATE015KEMET1.440399-4119-1-ND6,00000 €Similar
T520Y687M004ATE015KEMET1.600399-5273-1-ND3,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes