
B-6-22B | |
|---|---|
DigiKey Part Number | 399-B-6-22B-ND |
Manufacturer | |
Manufacturer Product Number | B-6-22B |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead Axial 2A |
Datasheet | Datasheet |
EDA/CAD Models | B-6-22B Models |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | Operating Temperature -20°C ~ 60°C |
Series | Package / Case Axial |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Height (Max) 0.308" (7.82mm) |
Filter Type Signal Line | Size / Dimension 0.394" L x 0.200" W (10.00mm x 5.08mm) |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,31640 € | 32,91 € |
| 50 | 1,24100 € | 62,05 € |
| 100 | 1,17010 € | 117,01 € |
| 250 | 1,08268 € | 270,67 € |
| 500 | 1,02094 € | 510,47 € |
| 1.000 | 0,96278 € | 962,78 € |
| 2.500 | 0,89110 € | 2.227,75 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

