
B-20F-28 | |
|---|---|
DigiKey Part Number | 399-10818-ND |
Manufacturer | |
Manufacturer Product Number | B-20F-28 |
Description | FERRITE CORE SOLID 1.3MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.051" Dia (1.30mm) OD 0.110" Dia (2.80mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20F-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.110" Dia (2.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10320 € | 10,32 € |
| 250 | 0,08820 € | 22,05 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,06826 € | 68,26 € |
| 5.000 | 0,04948 € | 247,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

