
B-13 | |
|---|---|
DigiKey Part Number | 399-B-13-ND |
Manufacturer | |
Manufacturer Product Number | B-13 |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead Axial, Radial Bend 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,80900 € | 80,90 € |
| 250 | 0,74844 € | 187,11 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

