
B-02-RTF | |
|---|---|
DigiKey Part Number | 399-B-02-RTFTR-ND - Tape & Reel (TR) 399-B-02-RTFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-02-RTF |
Description | FERRITE BEAD 4 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-02-RTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 4 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.165" Dia x 0.236" L (4.20mm x 6.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47250 € | 47,25 € |
| 250 | 0,43708 € | 109,27 € |
| 500 | 0,41212 € | 206,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37547 € | 563,21 € |
| 3.000 | 0,35409 € | 1.062,27 € |
| 4.500 | 0,34216 € | 1.539,72 € |
| 7.500 | 0,32772 € | 2.457,90 € |
| 10.500 | 0,31855 € | 3.344,78 € |
| 15.000 | 0,30982 € | 4.647,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

