


ASL510C801FD0LF | |
|---|---|
DigiKey Part Number | 399-20183-ND |
Manufacturer | |
Manufacturer Product Number | ASL510C801FD0LF |
Description | ASL, METAL SEALD, HIGH TEMPERATU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0023" (58.00µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | ASL510C801FD0LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0023" (58.00µm) | |
Load Force (Dynamic) | 179.85lbf (800.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.022,23500 € | 2.044,47 € |
| Unit Price without VAT: | 1.022,23500 € |
|---|---|
| Unit Price with VAT: | 1.216,45965 € |

