


ARR07B104KGS | |
|---|---|
DigiKey Part Number | 399-8894-ND |
Manufacturer | |
Manufacturer Product Number | ARR07B104KGS |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | ARR07B104KGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,91000 € | 56,91 € |
| 10 | 48,33100 € | 483,31 € |
| 50 | 44,89520 € | 2.244,76 € |
| Unit Price without VAT: | 56,91000 € |
|---|---|
| Unit Price with VAT: | 67,72290 € |

