


ARR06A104KGS | |
|---|---|
DigiKey Part Number | 399-8890-ND |
Manufacturer | |
Manufacturer Product Number | ARR06A104KGS |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | ARR06A104KGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.100" W (7.62mm x 2.54mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,65000 € | 53,65 € |
| Unit Price without VAT: | 53,65000 € |
|---|---|
| Unit Price with VAT: | 63,84350 € |

