91 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 6.258Ohm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALV70F910CE700

DigiKey Part Number
399-ALV70F910CE700-ND
Manufacturer
Manufacturer Product Number
ALV70F910CE700
Description
CAP ALUM 85C 91UF 700VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
91 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 6.258Ohm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 100 Hz
Packaging
Tray
Ripple Current @ High Frequency
940 mA @ 10 kHz
Part Status
Active
Impedance
5.83 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
700 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
6.258Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.1205,16318 €5.782,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,16318 €
Unit Price with VAT:6,14418 €