Parametric Equivalent
Parametric Equivalent

ALV70D910DC700 | |
|---|---|
DigiKey Part Number | 399-ALV70D910DC700-ND |
Manufacturer | |
Manufacturer Product Number | ALV70D910DC700 |
Description | CAP ALUM 85C 91UF 700VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 91 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.262Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 990 mA @ 10 kHz |
Part Status Active | Impedance 5.834 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 700 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 6.262Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALV70A910DC700 | KEMET | 0 | 399-ALV70A910DC700-ND | 5,17742 € | Parametric Equivalent |
| ALV70F910DC700 | KEMET | 0 | 399-ALV70F910DC700-ND | 5,43005 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,22275 € | 5.222,75 € |
| Unit Price without VAT: | 5,22275 € |
|---|---|
| Unit Price with VAT: | 6,21507 € |


