Parametric Equivalent
Parametric Equivalent

ALV70D151DF700 | |
|---|---|
DigiKey Part Number | 399-ALV70D151DF700-ND |
Manufacturer | |
Manufacturer Product Number | ALV70D151DF700 |
Description | CAP ALUM 85C 150UF 700VDC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.8Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.37 A @ 10 kHz |
Part Status Active | Impedance 3.54 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 700 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 3.8Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALV70A151DF700 | KEMET | 0 | 399-ALV70A151DF700-ND | 14,45000 € | Parametric Equivalent |
| ALV70F151DF700 | KEMET | 0 | 399-ALV70F151DF700-ND | 7,40843 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20123 € | 7.201,23 € |
| Unit Price without VAT: | 7,20123 € |
|---|---|
| Unit Price with VAT: | 8,56946 € |


