
ALT22A103CB040 | |
|---|---|
DigiKey Part Number | 399-ALT22A103CB040-ND |
Manufacturer | |
Manufacturer Product Number | ALT22A103CB040 |
Description | CAP ALUM 10000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 40 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 18000 Hrs @ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,98000 € | 10,98 € |
| 10 | 7,96100 € | 79,61 € |
| 50 | 6,71680 € | 335,84 € |
| 100 | 6,32510 € | 632,51 € |
| 500 | 5,65324 € | 2.826,62 € |
| 1.000 | 5,44221 € | 5.442,21 € |
| Unit Price without VAT: | 10,98000 € |
|---|---|
| Unit Price with VAT: | 13,06620 € |

