
ALS81U244NP040 | |
|---|---|
DigiKey Part Number | ALS81U244NP040-ND |
Manufacturer | |
Manufacturer Product Number | ALS81U244NP040 |
Description | CAP ALUM 240000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 240000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81U244NP040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.2 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 32,81563 € | 1.575,15 € |
| Unit Price without VAT: | 32,81563 € |
|---|---|
| Unit Price with VAT: | 39,05060 € |

