Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81P124NF063 | |
|---|---|
DigiKey Part Number | ALS81P124NF063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81P124NF063 |
Description | CAP ALUM 120000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81P124NF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.6 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A124NF063 | KEMET | 79 | ALS80A124NF063-ND | 58,07000 € | Parametric Equivalent |
| ALS80C124NF063 | KEMET | 0 | ALS80C124NF063-ND | 65,20906 € | Parametric Equivalent |
| ALS80G124NF063 | KEMET | 0 | ALS80G124NF063-ND | 30,78375 € | Parametric Equivalent |
| ALS80H124NF063 | KEMET | 0 | ALS80H124NF063-ND | 30,78375 € | Parametric Equivalent |
| ALS80P124NF063 | KEMET | 0 | ALS80P124NF063-ND | 30,78375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 38,10500 € | 3.658,08 € |
| Unit Price without VAT: | 38,10500 € |
|---|---|
| Unit Price with VAT: | 45,34495 € |


