Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H822DF100 | |
|---|---|
DigiKey Part Number | ALS81H822DF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H822DF100 |
Description | CAP ALUM 8200UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H822DF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.6 A @ 10 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A822DF100 | KEMET | 41 | 399-14322-ND | 20,26000 € | Parametric Equivalent |
| ALS80H822DF100 | KEMET | 0 | ALS80H822DF100-ND | 8,64250 € | Parametric Equivalent |
| ALS81A822DF100 | KEMET | 0 | ALS81A822DF100-ND | 8,64250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,64250 € | 864,25 € |
| Unit Price without VAT: | 8,64250 € |
|---|---|
| Unit Price with VAT: | 10,28458 € |


